Descriptions of Eaton BK/PCB-1/2-R provided by its distributors.
Fuse Subminiature Fast Acting 0.5A 250V Radial 8.89 X 4.67 X 8.77mm Carton CSA/UL
Fuse, PCB Leaded, 500 mA, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
Fuse Subminiature 0.25A 250V Fast 2-Pin Radial Through Hole Carton
FUSE, FAST BLOW, RADIAL, BOX, THROUGH HOLE, 500MA, 125VAC/450VDC, PC-TRON SERIES
Electric Fuse, Fast Blow, 0.5A, 250VAC, 450VDC, 50A (IR), Through Hole
FUSE, PCB, 500mA, 450V, FAST ACTING; Vol; FUSE, PCB, 500mA, 450V, FAST ACTING; Voltage Rating VAC:250V; Voltage Rating VDC:450V; Fuse Current:500mA; Breaking Capacity:50A @ 250VAC / 10kA @ 125VAC; Fuse Size Imperial:0.35" x 0.32"; Fuse Mounting:Through Hole
FUSE, PCB, 500mA, 450V, FAST ACTING; Fus; FUSE, PCB, 500mA, 450V, FAST ACTING; Fuse Current:500mA; Voltage Rating VAC:250VAC; Product Range:PC-Tron Series; Voltage Rating VDC:-; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Current AC:50A