Eaton PCB-1/2-R

Electric Fuse, Fast Blow, 0.5A, 250VAC, 450VDC, 50A (IR), Through Hole, ROHS COMPLIANT
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PCB-1/2-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages18 years ago

Newark

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-10.52%

CAD Models

Download Eaton PCB-1/2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-03-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fuse Micro Slow Blow Acting 0.63A 250V Radial 8.35 X 7.7mm Bulk CSA/SEMKO/UL/VDE
Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter3403.0272.11
Electric Fuse, Time Lag Blow, 0.63A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0272.23
Electric Fuse, Time Lag Blow, 0.63A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse Cartridge Slow Blow Acting 0.63A 250V Radial 8.5 X 8.1mm Bulk CCC/SEMKO/VDE/cULus

Descriptions

Descriptions of Eaton PCB-1/2-R provided by its distributors.

Electric Fuse, Fast Blow, 0.5A, 250VAC, 450VDC, 50A (IR), Through Hole, ROHS COMPLIANT
Fuse, PCB Leaded, 500 mA, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
Fuse Subminiature Fast Acting 0.25A 250V Radial 8.89 X 4.67 X 8.77mm
FUSE, ULTRA RAPID, 500MA; Fuse Current: 500mA; Voltage Rating VAC: 250VAC; Product Range: -; Voltage Rating V DC: 450VDC; Blow Characteristic: Very Fast Acting; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 50A;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCB-1-2-R
  • PCB-12-R
  • PCB1/2-R
  • PCB1/2R
  • PCB12R