Eaton BK/PCC-1/2-R

Fuse, PCB Leaded, 500 mA, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
$ 4.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/PCC-1/2-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages18 years ago

Farnell

JRH Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-42.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Micro Slow Blow Acting 0.63A 250V Radial 8.35 X 7.7mm Bulk CSA/SEMKO/UL/VDE
Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter3403.0272.11
Electric Fuse, Time Lag Blow, 0.63A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0272.23
Electric Fuse, Time Lag Blow, 0.63A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse Cartridge Slow Blow Acting 0.63A 250V Radial 8.5 X 8.1mm Bulk CCC/SEMKO/VDE/cULus

Descriptions

Descriptions of Eaton BK/PCC-1/2-R provided by its distributors.

Fuse, PCB Leaded, 500 mA, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
FUSE, FAST BLOW, RADIAL, BOX, THROUGH HOLE, 500MA, 125VAC/450VDC, PC-TRON SERIES
PCC Series Fast-Acting 250 V 500 mA 8.89 x 4.67 mm Radial Lead Fuse
Electric Fuse, 0.5A, 250VAC, 450VDC, 50A (IR), Through Hole
Fuse 0.5A 250V Fast Acting 2-Pin Carton
FUSE, PCB, 500mA, 450V, FAST ACTING
Fuses with Leads (Through Hole) 1/2A 250V FAST PCTRO N
FUSE BRD MNT 500MA 250VAC 450VDC
Eaton Corporation Ctn Of 100 - Pc Tron - Rohs
FUSE MICRO 250VAC/450VDC UL FA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-PCC-1-2-R
  • BK/PCC-1-2-R
  • BK/PCC-1/2-R.
  • BK/PCC1/2R
  • BKPCC-1/2-R
  • BKPCC-12-R
  • BKPCC1/2R
  • BKPCC12R