Eaton BK/MDL-3-1/2-R

Fuse Miniature Slow Blow Acting 3.5A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
$ 2.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDL-3-1/2-R.

IHS

Datasheet1 page8 years ago

TME

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
+3.17%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Schurter0001.2510
Spt 5X20, 4 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Bel FuseRST4
Fuse Micro Slow Blow Acting 4A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.1522
Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass CCC/CQC/VDE/cULus
Schurter0034.3123
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus

Descriptions

Descriptions of Eaton BK/MDL-3-1/2-R provided by its distributors.

Fuse Miniature Slow Blow Acting 3.5A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
Fuse, Cartridge, Time Delay, 3.5 A, 250 VAC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", MDL"
Electric Fuse, Time Delay Blow, 3.5A, 250VAC, 32VDC, 10000A (IR), Inline/holder
Fuse, Cartridge 3.5A 6.3X32Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:3.5A; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/MDL-3-1/2-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDL-3-1-2-R