Eaton BK/MDL-1-6/10-R

Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDL-1-6/10-R.

IHS

Datasheet2 pages8 years ago

Newark

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.32%

Alternate Parts

Price @ 1000
$ 2.29
$ 0.55
Stock
39,343
1,293
Authorized Distributors
6
3
Current Rating
1.6 A
1.6 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
32 V
32 V
Mount
Clip, Holder, Surface Mount
Holder

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter0001.2507
Spt 5X20, 2 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2707.11
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Schurter0001.2707.22
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic T/R CCC/VDE/cULus
Bel FuseRST2
Fuse Micro Slow Blow Acting 2A 250V Radial 8.35 X 4 X 8.2mm
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Fast Acting; 2A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Eaton BK/MDL-1-6/10-R provided by its distributors.

Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", MDL"
Fuse;Cylinder;Time Lag;1.6A;3AG;Dims 0.25x1.25;Glass;Cartridge;250VAC;Clip
Electric Fuse, Time Delay Blow, 1.6A, 250Vac, 32Vdc, 100A (Ir), Inline/Holder
FUSE, CARTRIDGE 1.6A 6.3X32MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:1.6A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:MDL Series; Diameter:6.35mm RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDL-1-6-10-R
  • BK/MDL-1-6-10-R
  • BK/MDL1-6/10-R