Eaton BK/MDA-7-R

Fuse Miniature Slow Blow Acting 7A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDA-7-R.

Inventory History

3 month trend:
-8.62%

Alternate Parts

Price @ 1000
$ 1.267
$ 4.58
$ 4.58
Stock
19,945
5,271
5,271
Authorized Distributors
6
6
6
Current Rating
7 A
7 A
7 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder, Surface Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
EatonAGC-8-R
Fuse; Cylinder; Fast Acting; 8A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse0217008.MXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Littelfuse0312008.HXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Eaton BK/MDA-7-R provided by its distributors.

Fuse Miniature Slow Blow Acting 7A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse, Cartridge, Time Delay, 7 A, 250 VAC, 125 VDC, 6.35mm x 31.75mm, 1/4" x 1-1/4"", MDA"
Fuse; Cylinder; Time Lag; 5A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; 250VAC; Clip
Electric Fuse, Time Delay Blow, 7A, 250VAC, 125VDC, 200A (IR), Inline/holder, 3AB
Fuse, Cartridge, 7A, 6.3X32Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:7A; Capacidad De Ruptura De Intensidad Ac:200A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/MDA-7-R
FUSE, CARTRIDGE, 7A, 6.3X32MM TIME DELAY; FUSE, CARTRIDGE, 7A, 6.3X32MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:7A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:MDA Series; Fuse Body Material:Ceramic

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDA-7-R
  • BK/MDA7R
  • BKMDA-7-R
  • BKMDA7R