Eaton BK/GMT-1-1/3A

Fuse Alarm Indicating 1.33A 125V Fast 2-Pin Wire Holder Bulk
$ 7.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMT-1-1/3A.

IHS

Datasheet2 pages2 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel Fuse0685F1500-01
Fuse Chip Fast Acting 1.5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Littelfuse30311600131
Electric Fuse, Fast Blow, 1.6A, 125VAC, 63VDC, 50A (IR), Through Hole, TR3
Fuse; Submin; Time Lag; 1.5A; Dims 0.24x0.107x0.107"; SMT; 125/60VAC/VDC; PCB
Electric Fuse, Fast Blow, 1A, 125VAC, 72VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Bel Fuse0685F1250-01
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Bel Fuse0685F1000-01
375 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206
Bel FuseC1Q 1.5
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Fuse; Submin; Time Lag; 1.5A; Dims 0.24x0.107x0.107"; SMT; 125/60VAC/VDC; PCB

Descriptions

Descriptions of Eaton BK/GMT-1-1/3A provided by its distributors.

Fuse Alarm Indicating 1.33A 125V Fast 2-Pin Wire Holder Bulk
FUSE, INDICATING/TELECOM, FAST ACTING, 1.333A, DIMS 0.81X0.688", THERMOPLASTIC
Electric Fuse, Fast Blow, 1.33A, 125VAC, 60VDC, 300A (IR), Inline/holder
FUSE, ALARM INDICATING, 1.33A, FAST ACT;; FUSE, ALARM INDICATING, 1.33A, FAST ACT; Voltage Rating VDC:60V; Voltage Rating VAC:125V; Fuse Current:1.33A; Alarm Indicating Fuse Type:Spring; Blow Characteristic:Fast Acting; Series:GMT; Color:White; Current Rating:1.33A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMT-1-1-3A
  • BK-GMT-1-1/3A
  • BK/GMT-1 1/3A
  • BK/GMT-1-1-3A
  • BKGMT-1-13A