Bel Fuse 0685F1000-01

375 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0685F1000-01.

JRH Electronics

Datasheet4 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
-27.60%

CAD Models

Download Bel Fuse 0685F1000-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel Fuse0685F1250-01
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Bel FuseC1Q 1.25
Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Bel Fuse0685F0750-01
Fuse Chip Fast Acting 0.75A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Automotive
Littelfuse0451001.MR
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 1 A, 125 VAC 125 VDC, RoHS
Littelfuse251001L
251001L - Littelfuse 0251001.VXL, VERY FAST-ACTING PICO II FUSE WITH AXIAL LEADS, Voltage: 125VAC, Amp Size:1

Descriptions

Descriptions of Bel Fuse 0685F1000-01 provided by its distributors.

375 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206
Electric Fuse, Fast Blow, 1A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
SMD Fuse, Fast Acting, 1 A, 125 VAC, 63 VDC, 1206 [3216 Metric], CF1
FUSE, SMD, 1A, FAST ACTING, 1206; Fuse Current: 1A; Blow Characteristic: Fast Acting; Voltage Rating VAC: 125V; Voltage Rating VDC: 63V; Fuse Case Style: 1206 ^3216 Metric]; Product Range: C1F Series; Break 48AC8472

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0685F-1000-01
  • C1F 1
  • C1F-1
  • C1F1