Eaton TR1/6125TD1.5-R

Fuse; Submin; Time Lag; 1.5A; Dims 0.24x0.107x0.107"; SMT; 125/60VAC/VDC; PCB
$ 0.792
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR1/6125TD1.5-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-28.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

Bel Fuse0685F1500-01
Fuse Chip Fast Acting 1.5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Bel Fuse0685F1250-01
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Bel FuseC1Q 1.25
Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Littelfuse045101.6MRL
Fuse Chip Very Fast Acting 1.6A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse045301.6MR
Electric Fuse, Very Fast Blow, 1.6A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
Littelfuse044801.6MR
Electric Fuse, Very Fast Blow, 1.6A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2

Descriptions

Descriptions of Eaton TR1/6125TD1.5-R provided by its distributors.

Fuse; Submin; Time Lag; 1.5A; Dims 0.24x0.107x0.107"; SMT; 125/60VAC/VDC; PCB
Fuse Chip Slow Blow Acting 1.5A 125V SMD Solder Pad 2410 T/R CSA/UL
Electric Fuse, Time Delay Blow, 1.5A, 125VAC, 60VDC, 50A (IR), Surface Mount
SMD Fuse, Time Delay, 1.5 A, 125 VAC, 60 VDC, 2410 [6125 Metric], 6125TD
FUSE, SMD, TIME DELAY, 1.5A, 60VDC, 2410; Fuse Current: 1.5A; Product Range: Brick 6125TD Series; Voltage Rating VAC: 125V; Voltage Rating V DC: 60V; Blow Characteristic: Time Delay; Fuse Case Style: 2410; Breaking Capacity Current AC: 50A; Breaking Capacity Current DC: 50A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR1-6125TD1-5-R
  • TR1-6125TD1-5-R.
  • TR1-6125TD1.5-R
  • TR1/6125TD1.5-R.
  • TR1/6125TD1.5R