Eaton BK/GMD-3-R

Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 0.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMD-3-R.

TME

Datasheet2 pages9 years ago

IHS

RS (Formerly Allied Electronics)

Farnell

Future Electronics

Inventory History

3 month trend:
+58.34%

Alternate Parts

Price @ 1000
$ 0.731
$ 2.826
$ 2.826
Stock
153,531
2,478
2,478
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.3122
Fst 5X20, 3.15 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0218.315MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 315MA 250VAC 5X20MM
Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Eaton BK/GMD-3-R provided by its distributors.

Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse, Cartridge, Time Delay, 3 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", GMD"
Electric Fuse, Time Delay Blow, 3A, 250VAC, 100A (IR), Inline/holder
Eaton Corporation Ctn Of 100 - Buss Small Dimension Fuse
GMD Series 250 V 3 A 100 A Interrupt Rating Time Delay Glass Tube Fuse
100A Glass Tube Fuse 3A 250V Disposable fuses ROHS
BUSS SMALL DIMENSION FUSE ECFUCNC16CEJ
Cartridge Fuses SMALL DIM. FUSE
FUSE, CARTRIDGE, 3A, 5X20MM, TIME DELAY;; FUSE, CARTRIDGE, 3A, 5X20MM, TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:3A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; P

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMD-3-R
  • BK/GMD-3-R.
  • BK/GMD3R
  • BKGMD-3-R
  • BKGMD3R