Eaton BK/GMC-80-R

Fuse Miniature 0.08A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
$ 5.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMC-80-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.155
$ 5.583
Stock
5,633
1,794
Authorized Distributors
6
6
Current Rating
80 mA
80 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
-
Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Schurter0034.3107
Fst 5X20, 0.1 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1506
Fuse, Cartridge, Fast Acting, 100 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Schurter3403.0156.11
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Littelfuse0218.100MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 100MA 250VAC 5X20MM
Littelfuse0217.100MXP
FUSE GLASS 100MA 250VAC 5X20MM / 100 mA 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Fuse; Cylinder; Time Lag; 0.1A; Dims 0.197x0.788; Glass; Cartridge; 250VAC; Panel/Clip
Fuse Subminiature Fast Acting 0.1A 250V Holder Cartridge 5 X 15mm Glass Bulk

Descriptions

Descriptions of Eaton BK/GMC-80-R provided by its distributors.

Fuse Miniature 0.08A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
Electric Fuse, Time Delay Blow, 0.08A, 250Vac, 35A (Ir), Inline/Holder, 5X20Mm
FUSE, CARTRIDGE, 80mA, 5X20MM TIME DELAY; FUSE, CARTRIDGE, 80mA, 5X20MM TIME DELAY; Voltage Rating VAC:250V; Fuse Current:80mA; Breaking Capacity:35A @ 250VAC / 10kA @ 125VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Series:GMC; Current Rating:80mA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMC-80-R
  • BK/GMC80R
  • BKGMC-80-R
  • BKGMC80R