Schurter 0034.1506

Fuse, Cartridge, Fast Acting, 100 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.1506.

IHS

Datasheet4 pages2 years ago

Sager Electronics

JRH Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-47.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.3108
Fst 5X20, 0.125 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Subminiature Fast Acting 0.125A 250V Holder Cartridge 5 X 15mm Glass Carton
Littelfuse0217.125MXP
Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse02151.25MXP
02151.25MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 1-1/4, Voltage: 250VAC
Littelfuse0218.125HXP
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Electric Fuse, Medium Time Delay Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT

Descriptions

Descriptions of Schurter 0034.1506 provided by its distributors.

Fuse, Cartridge, Fast Acting, 100 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Electric Fuse, Very Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass cULus
Fuse, Cartridge, 0.1A, Fast Acting; Blow Characteristic:Fast Acting; Fuse Current:100Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:Fsf 5X20 Series Rohs Compliant: Yes |Schurter 0034.1506

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.1506.