Eaton BK/C520-100-R

Fuse Subminiature Fast Acting 0.1A 250V Holder Cartridge 5 X 15mm Glass Bulk
$ 2.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/C520-100-R.

IHS

Datasheet2 pages17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.3108
Fst 5X20, 0.125 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0217.125MXP
Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse02151.25MXP
02151.25MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 1-1/4, Voltage: 250VAC
Electric Fuse, Time Delay Blow, 0.125A, 250Vac, 35A (Ir), Inline/Holder, 5X20Mm
Littelfuse0216.125HXP
Electric Fuse, Fast Blow, 0.125A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Eaton BK/C520-100-R provided by its distributors.

Fuse Subminiature Fast Acting 0.1A 250V Holder Cartridge 5 X 15mm Glass Bulk
Fuse;Cylinder;Fast Acting;0.1A;Sz 2AG;Dims 5.2x15mm;Glass;Cartridge;250VAC;Clip
Fuse, Cartridge, Fast Acting, 100 mA, 250 VAC, 5mm x 15mm, 0.2" x 0.59"", C520"
Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
FUSE, CARTRIDGE, 100mA, 5X15mm, FAST ACT; Blow Characteristic:Fast Acting; Fuse Current:100mA; Voltage Rating VAC:250V; Size Metric:5mm x 15mm;
Fuse, Cartridge, 100Ma, 5X15Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:100Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Diámetro:5.2Mm |Eaton Bussmann BK/C520-100-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-C520-100-R
  • BKC520-100-R