Eaton BK/GMC-1.5-R

Fuse Miniature 1.5A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
$ 1.117
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMC-1.5-R.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Arrow Electronics

_legacy Avnet

TME

Farnell

Inventory History

3 month trend:
+56.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Schurter0001.2506
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2706.11
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2706.22
Smd-Spt 5X20 Fuse T 1.6A H 250V Ac/Blister Reel Rohs Compliant: Yes |Schurter 0001.2706.22
Bel FuseRST 1.6
Fuse Micro Slow Blow Acting 1.6A 250V Radial 8.35 X 4 X 8.2mm
Littelfuse021601.6MXP
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Ceramic Bulk

Descriptions

Descriptions of Eaton BK/GMC-1.5-R provided by its distributors.

Fuse Miniature 1.5A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
Fuse;Cylinder;Time Lag;1.5A;Dims 0.197x0.788;Glass;Cartridge;250VAC;Panel/Clip
Electric Fuse, Medium Time Delay Blow, 1.5A, 250VAC, 100A (IR), Inline/holder
Fuse, Cartridge, Time Delay, 1.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", GMC"
Fuse, Cartridge, 1.5A, 5X20Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:1.5A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Eaton Bussmann BK/GMC-1.5-R
FUSE, CARTRIDGE, 1.5A, 5X20MM TIME DELAY; FUSE, CARTRIDGE, 1.5A, 5X20MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:1.5A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GMC Series; Diameter:5mm; Length:20mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMC-1-5-R
  • BK/GMC-1-5-R
  • BK/GMC1.5R
  • BKGMC-1.5-R