Eaton BK/GBB-5-R

Fuse, Cartridge, Very Fast Acting, 5 A, 250 VAC, 125 VDC, 6.3mm x 32mm, 1/4" x 1-1/4"", GBB"
$ 7.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GBB-5-R.

IHS

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2512
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2712.11
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2712.22
Smd-Spt 5X20 Fuse T 6.3A H 250V Ac/Blister Reel Rohs Compliant: Yes |Schurter 0001.2712.22
EatonBAF-6
Fuse Midget Fast Acting 6A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
EatonABC-6-R
Fuse; Cylinder; Fast Acting; 6A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
Fuse Miniature Fast Acting 6A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton

Descriptions

Descriptions of Eaton BK/GBB-5-R provided by its distributors.

Fuse, Cartridge, Very Fast Acting, 5 A, 250 VAC, 125 VDC, 6.3mm x 32mm, 1/4" x 1-1/4"", GBB"
Fuse Miniature Very Fast Acting 5A 250V Holder Cartridge 6.3 X 32mm Ceramic Carton CE/CSA/UL
Electric Fuse, Very Fast Blow, 5A, 250Vac, 125Vdc, 200A (Ir), Inline/Holder, 6X32Mm
CARTRIDGE FUSE, FAST ACTING, 5A, 250V; B; CARTRIDGE FUSE, FAST ACTING, 5A, 250V; Blow Characteristic:Very Fast Acting; Fuse Current:5A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:GBB Series

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GBB-5-R
  • BK/GBB5R
  • BKGBB-5-R