Eaton BAF-6

Fuse Midget Fast Acting 6A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
$ 16.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BAF-6.

Sager Electronics

Datasheet2 pages12 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+6.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter0001.2512
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Fuse Miniature Fast Acting 7A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Cardboard Carton
Schurter0001.2712.11
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
EatonAGX-7
Fuse Cartridge Fast Acting 7A 250V Holder Cartridge 6.35 X 25.4mm Glass CE/CSA/UL/cULus
EatonABC-7-R
Fuse Miniature Fast Acting 7A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Littelfuse0314007.HXP
Electric Fuse, Fast Blow, 7A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB

Descriptions

Descriptions of Eaton BAF-6 provided by its distributors.

Fuse Midget Fast Acting 6A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
series BAF fuse, Fast acting, 6 A, Non-indicating, Ferrule end x ferrule end, 10PK
Electric Fuse, Fast Blow, 6A, 250VAC, 150VDC, 200A (IR), Inline/holder
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 6A, 250V, FAST ACTING; Voltage Rat; FUSE, 6A, 250V, FAST ACTING; Voltage Rating VDC:150V; Voltage Rating VAC:250V; Fuse Current:6A; Blow Characteristic:Fast Acting; Fuse Body Material:Fibre; Fuse Size Code:5AG; Fuse Size Metric:10.3mm x 38.1mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAF6