Eaton ABC-6-R

Fuse; Cylinder; Fast Acting; 6A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
$ 2.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ABC-6-R.

IHS

Datasheet2 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-94.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0001.2512
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2712.11
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2712.22
Smd-Spt 5X20 Fuse T 6.3A H 250V Ac/Blister Reel Rohs Compliant: Yes |Schurter 0001.2712.22
Fuse Miniature Fast Acting 7A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Cardboard Carton
EatonAGX-7
Fuse Cartridge Fast Acting 7A 250V Holder Cartridge 6.35 X 25.4mm Glass CE/CSA/UL/cULus
Littelfuse0314007.HXP
Electric Fuse, Fast Blow, 7A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB

Descriptions

Descriptions of Eaton ABC-6-R provided by its distributors.

Fuse; Cylinder; Fast Acting; 6A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
Fuse, Cartridge, Fast Acting, 6 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, ABC
Fuse Cartridge Fast Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Electric Fuse, Fast Blow, 6A, 250VAC, 125VDC, 200A (IR), Inline/holder, 3AB
Ceramic Fuse, 6A, 10kA at 125V AC, 10kA at 125V DC, 200A at 250V AC, 5 PK
Fast-acting, ceramic tube 1/4" x 1-1/4" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's ABC fast-acting, ceramic body tube 1/4" x 1-1/4" fuses are designed with higher interrupting ratings and voltage ratings to UL 248-14 for overcurrent protection of electronic circuits. This is a RoHS compliant fuse. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC6R