Eaton BK/GBB-1-R

Fuse Miniature Very Fast Acting 1A 250V Holder Cartridge 6.3 X 32mm Ceramic Cardboard Carton
$ 5.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GBB-1-R.

IHS

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago

Farnell

TME

Inventory History

3 month trend:
-0.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.2417.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 1.25 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Schurter0034.2517
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Schurter3404.2417.22
Fuse, Surface Mount with Clip / Holder, Time Delay, 1.25 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Littelfuse02291.25HXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 1.25 A, 250 VAC 125 VDC, RoHS
Littelfuse02291.25MXP
Fuse Subminiature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 15mm Glass Bulk
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic

Descriptions

Descriptions of Eaton BK/GBB-1-R provided by its distributors.

Fuse Miniature Very Fast Acting 1A 250V Holder Cartridge 6.3 X 32mm Ceramic Cardboard Carton
Fuse, Cartridge, Very Fast Acting, 1 A, 250 VAC, 125 VDC, 6.3mm x 32mm, 1/4" x 1-1/4"", GBB"
Ceramic Fuse, GBB Series, Very Fast Acting, 1A, 250V AC, 200A at 250V AC, 10kA at 125V AC/DC
Electric Fuse, Very Fast Blow, 1A, 250VAC, 125VDC, 200A (IR), Inline/holder, 6x32mm
FUSE, CARTRIDGE, 1A, 6.3X32MM, FAST ACT; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:1A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Very Fast Acting; Product Range:GBB Series; Diameter:0.25" RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GBB-1-R
  • BK/GBB1R
  • BKGBB-1-R
  • BKGBB1R