Eaton ABC-1-1/4-R

Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
$ 4.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ABC-1-1/4-R.

IHS

Datasheet2 pages8 years ago

Farnell

Master Electronics

TME

Sager Electronics

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-08-11
LTD Date2024-08-11

Related Parts

Fuse, Cartridge, Fast Acting, 1.5 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4", ABC
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Littelfuse022501.5HXP
Fuse Subminiature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL
Littelfuse0326015.HXP
Fuse Cartridge, Ceramic 15A 125V 250V Slow Blow 245A²s Base Mount 31.75mm L × 6.985mm H
Schurter0034.2518
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79", FSM 5x20
Littelfuse022901.5HXP
Fuse Subminiature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton ABC-1-1/4-R provided by its distributors.

Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Fuse, Cartridge, Fast Acting, 1.25 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", ABC"
Electric Fuse, Fast Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Inline/holder
FUSE, CARTRIDGE, 1.25A, 6.3X32MM FST ACT; Voltage Rating VAC:250V; Voltage Rating VDC:125V; Fuse Current:1.25A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC / 10kA @ 125VDC; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm
FUSE, CARTRIDGE, 1.25A, 6.3X32MM, FAST ACTING; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:1.25A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Fast Acting; Product Range:ABC Series RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC-1-1-4-R
  • ABC-1-14-R