Eaton BK/ETF 800MA

Fuse Micro Slow Blow Acting 0.8A 250V Radial 8.35 X 7.7mm Bulk CSA/SEMKO/UL/VDE
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ETF 800MA.

IHS

Datasheet2 pages20 years ago

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.4 X 8.6mm Ammo CCC/PSE/SEMKO/VDE/cULus
Fuse Subminiature Slow Blow Acting 1A 300V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo PSE/TUV/cULus
Littelfuse36911000000
Electric Fuse, Time Lag Blow, 1A, 300VAC, 50A (IR), Through Hole, TE5
Bel Fuse3JQ 1-R
Electric Fuse, Very Fast Blow, 1A, 350VAC, 140VDC, 100A (IR), Through Hole, 5x15mm
Littelfuse38311000000
Fuse Subminiature 1A 300V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Bel Fuse0697H1000-02
Electric Fuse, Time Lag Blow, 1A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO

Descriptions

Descriptions of Eaton BK/ETF 800MA provided by its distributors.

Fuse Micro Slow Blow Acting 0.8A 250V Radial 8.35 X 7.7mm Bulk CSA/SEMKO/UL/VDE
Electric Fuse, Time Lag Blow, 0.8A, 250VAC, Through Hole
277V 3.7A2S Board Mount (Cartridge Style Excluded) 800mA , 7.7mm*7.7mm
FUSE BOARD MNT 800MA 277VAC RAD
RADIAL LEAD MICRO FUSE - 0692-080B-01
FUSE, TIME DELAY, 800MA; Voltage Rating VAC:250V; Fuse Current:800mA; Breaking Capacity:35A @ 250V AC / 100A @ 277V AC; Fuse Size Metric:8.35mm x 7.7mm; Fuse Size Imperial:0.33 x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:MICRO; SVHC:No SVHC (18-Jun-2010); Approval Bodies:CSA, IEC60127-3, SEMKO, UL, VDE; Blow Characteristic:Time Delay; Body Diameter:8.4mm; Breaking Capacity Current AC:35A; External Length / Height:7.7mm; Fuse Breaking Capacity Voltage AC:250V; Fuse Type Blowing Characteristic:Time Delay; Lead Diameter:0.6mm; Lead Length:4.3mm; Lead Spacing:5mm; Mounting Type:Through Hole; Package / Case:Radial; Terminal Type:Radial lead

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ETF-800MA
  • BK/ETF-800MA
  • BK/ETF800MA
  • BKETF800MA