Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 38311000000

Fuse Subminiature 1A 300V Slow Blow 2-Pin Radial Through Hole Ammo Pack
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 38311000000.

Newark

Datasheet3 pages4 years ago

Upverter

Farnell

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-11.90%

CAD Models

Download Littelfuse 38311000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.747
$ 0.74
Stock
92,084
35,283
Authorized Distributors
6
6
Current Rating
1 A
1 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
-
-
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel Fuse0697W1250-01
Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Bel Fuse0697W1250-02
Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Bel Fuse0697H1250-02
Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Schurter0034.6616
Fuse, PCB Leaded, 1.25 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Schurter0034.6015
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37211250411
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, TR5

Descriptions

Descriptions of Littelfuse 38311000000 provided by its distributors.

Fuse Subminiature 1A 300V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Electric Fuse, Time Lag Blow, 1A, 300VAC, 100A (IR), Through Hole, TR5
300V 3A²S Slow fuse Board Mount (Cartridge Style Excluded) 1A Plugins vertical mounting,Through hole mounting 8.5mm*8mm*8mm
PCB Leaded Fuse; Series:TR5; Voltage Rating, VDC:300V; Voltage Rating, VAC:300V; Fuse Current:1A; Blow Characteristic:Time Delay; Fuse Terminals:Radial Lead; Lead Length:18.8mm; Lead Spacing:5.08mm; Breaking Capacity:100A @ 300VAC ;RoHS Compliant: Yes
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 300 / Width mm = 8.5 / Rated Current A = 1 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 100 / Height mm = 8 / Storage Temperature Max. °C = 85 / Fuse Characteristic = Time Lag T / Storage Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 38311000000.