Eaton SS-5H-1A-APH

Fuse Subminiature Slow Blow Acting 1A 300V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo PSE/TUV/cULus
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SS-5H-1A-APH.

IHS

Datasheet5 pages4 years ago

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+18.76%

CAD Models

Download Eaton SS-5H-1A-APH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0697W1250-01
Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Bel Fuse0697W1250-02
Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Bel Fuse0697H1250-02
Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Ss-5H Radial Td Fuse Ammo Pack/ Ammo Pack |Eaton Bussmann SS-5H-1.25A-AP
Fuse Cartridge Slow Blow Acting 1.25A 250V Axial 3.6 X 10mm Ceramic T/R
Schurter0034.6616
Fuse, PCB Leaded, 1.25 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded

Descriptions

Descriptions of Eaton SS-5H-1A-APH provided by its distributors.

Fuse Subminiature Slow Blow Acting 1A 300V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo PSE/TUV/cULus
FUSE, SLOW BLOW, RADIAL, BOX, BOARD MOUNT, 1A, 300VAC, AP PACK, SS-5H SERIES
FUSE, PCB, 1A, 300VAC, TIME DELAY; Fuse Current:1A; Voltage Rating VAC:300VAC; Product Range:SS-5H Series; Voltage Rating V DC:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current AC:100A; Breaking Capacity Current DC:-

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5H-1A-APH.