Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 36911000000

Electric Fuse, Time Lag Blow, 1A, 300VAC, 50A (IR), Through Hole, TE5
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 36911000000.

IHS

Datasheet3 pages3 years ago

Farnell

HQonline

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.47%

CAD Models

Download Littelfuse 36911000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.378
Stock
1,689,685
97,733
Authorized Distributors
6
6
Current Rating
1 A
1 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
300 V
300 V
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bel Fuse0697W1250-01
Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Bel Fuse0697W1250-02
Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Bel Fuse0697H1250-02
Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Ss-5H Radial Td Fuse Ammo Pack/ Ammo Pack |Eaton Bussmann SS-5H-1.25A-AP
Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo
Fuse Cartridge Ceramic 250V 1.25A Slow Blow 12.54A²s Standard Mount, Box Mount, TH 11.5mm L

Descriptions

Descriptions of Littelfuse 36911000000 provided by its distributors.

Electric Fuse, Time Lag Blow, 1A, 300VAC, 50A (IR), Through Hole, TE5
PCB Leaded Fuse; Series:TE5; Voltage Rating, VDC:300V; Voltage Rating, VAC:300V; Fuse Current:1A; Blow Characteristic:Time Delay; Fuse Terminals:Radial Lead; Lead Length:18.8mm; Lead Spacing:5.08mm; Breaking Capacity:50A @ 300VAC ;RoHS Compliant: Yes
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 300 / Width mm = 4 / Rated Current A = 1 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 50 / Height mm = 8 / Storage Temperature Max. °C = 85 / Fuse Characteristic = Time Lag T / Storage Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36911000000.