Eaton BK/C519-500-R

Fuse Subminiature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 15mm Glass Carton
$ 0.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/C519-500-R.

TME

Datasheet2 pages9 years ago

element14 APAC

IHS

Master Electronics

Farnell

Inventory History

3 month trend:
+23.98%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.708
$ 0.785
Stock
13,835
20,251
Authorized Distributors
6
5
Current Rating
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
32 V
Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse Miniature Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217.630MXP
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton BK/C519-500-R provided by its distributors.

Fuse Subminiature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 15mm Glass Carton
Fuse, Cartridge, Time Delay, 500 mA, 250 VAC, 5mm x 15mm, 0.2" x 0.59"", C519"
Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x15mm
Fuse, Cartridge, 500Ma 5X15Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:500Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Diámetro:5.2Mm |Eaton Bussmann BK/C519-500-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-C519-500-R
  • BKC519-500-R