Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 37003150410

Fuse Subminiature Fast Acting 0.315A 250V Radial 8.5 X 8mm Bulk CCC/SEMKO/UL/VDE/cULus
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37003150410.

IHS

Datasheet3 pages4 years ago

Farnell

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-16.73%

CAD Models

Download Littelfuse 37003150410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.502
Stock
37,885
75,255
Authorized Distributors
6
6
Current Rating
315 mA
315 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Bel FuseRST400
Fuse Micro 0.4A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6010
Fuse Subminiature Fast Acting 0.4A 250V Radial 8.5 X 8.5mm Thermoplastic CCC/VDE/cULus
Schurter0034.6070
Micro fuse 8.5 x 8.5 mm, 400 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6070
Littelfuse37204000411
Micro fuse 8.5 x 8 mm, 400 mA, T, 250 V (AC), 35 A breaking capacity, 37204000411
Bel FuseMJS350-R
Fuse Miniature 0.35A 125V 2-Pin Axial Through Hole
Littelfuse37004000410
Fuse Subminiature 0.4A 250V Fast 2-Pin Radial Through Hole Bulk

Descriptions

Descriptions of Littelfuse 37003150410 provided by its distributors.

Fuse Subminiature Fast Acting 0.315A 250V Radial 8.5 X 8mm Bulk CCC/SEMKO/UL/VDE/cULus
Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Through Hole, TR5
Fast-Acting Fuse, 250V, 315mA, 50A Interrupt, Board Mount (Cartridge Excl), TH, Vertical, 8mm L × 8mm H
370 Series - TR5 Subminiature Fuses, 0.315 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE 250V IEC FA LBC TR5 SL .315A
Radial Miniature Fuses 0.315A fast-blow
FUSE BRD MNT 315MA 250VAC RADIAL
FUSE, PCB, 315mA, 250V, FAST ACTING; Vol; FUSE, PCB, 315mA, 250V, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:315mA; Breaking Capacity:35A @ 250VAC; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Series:TR5; Body Material:Thermoplastic Polyamide

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN