Littelfuse 37203150411

Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, TR5
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37203150411.

IHS

Datasheet3 pages4 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-16.04%

CAD Models

Download Littelfuse 37203150411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.596
$ 0.632
$ 0.632
Stock
48,239
80,066
80,066
Authorized Distributors
6
6
6
Current Rating
315 mA
315 mA
315 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
-
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel FuseRST400
Fuse Micro 0.4A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6010
Fuse Subminiature Fast Acting 0.4A 250V Radial 8.5 X 8.5mm Thermoplastic CCC/VDE/cULus
Schurter0034.6070
Micro fuse 8.5 x 8.5 mm, 400 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6070
Littelfuse37204000411
Micro fuse 8.5 x 8 mm, 400 mA, T, 250 V (AC), 35 A breaking capacity, 37204000411
Bel FuseMJS350-R
Fuse Miniature 0.35A 125V 2-Pin Axial Through Hole
Littelfuse37004000410
Fuse Subminiature 0.4A 250V Fast 2-Pin Radial Through Hole Bulk

Descriptions

Descriptions of Littelfuse 37203150411 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, TR5
372 Series Time Lag 250 V 0.315 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
Fuse 0.315A 250V Time Lag Acting 2-Pin Bulk
372 Series - TR5 Subminiature Fuses, 0.315 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE 250V IEC TL LBC TR5 SL .3 <CA
FUSE T-LAG 315MA IEC SHORT TR5
Radial Miniature Fuses 0.315A slow-blow
FUSE BRD MNT 315MA 250VAC RADIAL
0.315A 250V slow TR5 sh.pins IEC
250V 0.3969A²S 35A Slow fuse Board Mount (Cartridge Style Excluded) 315mA Plugins vertical mounting,Through hole mounting 8mm(Length)*8mm(height)
FUSE, PCB, 315mA, 250V, TIME DELAY; Voltage Rating VAC:250V; Fuse Current:315mA; Breaking Capacity:35A @ 250VAC; Mounting Type:Through Hole; Fuse Case Style:Radial Leaded; Lead Spacing:5.08mm; Length:8mm ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN