Littelfuse 37403150410

Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 50A (IR), Through Hole, TR5
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37403150410.

IHS

Datasheet3 pages9 years ago

Farnell

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-8.64%

CAD Models

Download Littelfuse 37403150410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST400
Fuse Micro 0.4A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6010
Fuse Subminiature Fast Acting 0.4A 250V Radial 8.5 X 8.5mm Thermoplastic CCC/VDE/cULus
Littelfuse37204000001
Micro fuse 8.5 x 8 mm, 400 mA, T, 250 V (AC), 35 A breaking capacity, 37204000001
Schurter0034.6070
Micro fuse 8.5 x 8.5 mm, 400 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6070
Littelfuse37204000411
Micro fuse 8.5 x 8 mm, 400 mA, T, 250 V (AC), 35 A breaking capacity, 37204000411
Bel FuseMJS350-R
Fuse Miniature 0.35A 125V 2-Pin Axial Through Hole

Descriptions

Descriptions of Littelfuse 37403150410 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 50A (IR), Through Hole, TR5
374 Series Time Lag 250 V 0.31 A Ø 8.5 x 8 mm TR5® Subminiature Radial Lead Fuse
FuseCartridge Slow Blow Acting 0.315A 250V Radial 8.5 X 8mm Thermoplastic BulkCSA/UL
374 Series - TR5 Subminiature Fuses, 0.315 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE BRD MNT 315MA 250VAC RADIAL
FUSE BOARD MNT 315MA 250VAC RAD
FUSE, PCB, 315mA, 250V, TIME DELAY; Volt; FUSE, PCB, 315mA, 250V, TIME DELAY; Voltage Rating VAC:250V; Fuse Current:315mA; Breaking Capacity:50A @ 250VAC; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Series:TR5; Body Material:Thermoplastic Polyamide

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 374 0315 0410