Schurter 0034.6006

Fuse Subminiature Fast Acting 0.16A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
$ 0.57
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6006.

IHS

Datasheet5 pages2 years ago

Component Distributors Inc.

Burklin Elektronik

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.83%

CAD Models

Download Schurter 0034.6006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-11-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Bel FuseRST 200
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6007
Fuse Subminiature Fast Acting 0.2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Bel Fuse5HFP 200-R
Electric Fuse, Very Fast Blow, 0.2A, 250VAC, 1500A (IR), Through Hole, 5x20mm
Bel FuseMRT 200-AMMO
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse0218.200MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 200MA 250VAC 5X20MM
Littelfuse37202000411
Fuse Subminiature 0.2A 250V Slow Blow 2-Pin Radial Through Hole Bulk

Descriptions

Descriptions of Schurter 0034.6006 provided by its distributors.

Fuse Subminiature Fast Acting 0.16A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Fuse, PCB Leaded, 160 mA, 250 VAC, MSF 250, Fast Acting, Radial Leaded
Electric Fuse, Very Fast Blow, 0.16A, 250VAC, 35A (IR), Through Hole
FUSE SUBMINIATURE QUICK-ACTING 0.16A 250VAC 8.5X8.5MM 2-PIN SHORT PCB MNT
MSF 250, 0.16 A, 250 VAC, QUICK-ACTING F, FUSE, SUBMINIATURE FUSE
Msf 250 Fuse F 160Ma/Plastic Bag |Schurter 0034.6006
Miniature Fuse short Quick Acting 0,16A
Radial Fuse Dimensions ø x L: 8.5 x 8.5 mm Characteristic (time/current): Fast-Blow Series: MSF Rated voltage: 250 VAC
FUSE BRD MNT 160MA 250VAC RADIAL
Fuses with Leads (Through Hole) MSF 250 160mA F 4.3
FUSE, PCB QUICK BLOW 160MA; Current, fuse rating:160mA; Fuse type, blowing characteristic:Quick Acting F; Case style:Radial; Current, breaking capacity AC:35A; Diameter, body:8.5mm; Diameter, lead:0.64mm; Length / Height, external:8.5mm; Length, lead:4.3mm; Pitch, lead:5.08mm; Temp, op. max:85°C; Temp, op. min:-25°C; Voltage rating, AC:250V; Voltage, drop @ rated current:500mV; Voltage, fuse breaking capacity AC:250V

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.6006.