Eaton BK/C515-250-R

Fuse Cartridge Slow Blow Acting 0.25A 250V Axial 5 X 15mm Glass Carton CSA/UL
$ 1.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/C515-250-R.

TME

Datasheet2 pages9 years ago

Master Electronics

IHS

Farnell

element14

Inventory History

3 month trend:
-15.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6009
Fuse Subminiature Fast Acting 0.315A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37203150411
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, TR5
Bel Fuse5STP 3.15-R
Fuse Miniature Slow Blow Acting 3.15A 250V Axial 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Littelfuse37003150410
Fuse Subminiature Fast Acting 0.315A 250V Radial 8.5 X 8mm Bulk CCC/SEMKO/UL/VDE/cULus
Littelfuse37403150410
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 50A (IR), Through Hole, TR5

Descriptions

Descriptions of Eaton BK/C515-250-R provided by its distributors.

Fuse Cartridge Slow Blow Acting 0.25A 250V Axial 5 X 15mm Glass Carton CSA/UL
Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Through Hole, 5x15mm
C515 Series Time Delay 250 VAC 0.25 A Ø 5 x 15 mm Axial Glass Cartridge Fuse
Fuse, PCB Leaded, 250 mA, 250 VAC, C515, Time Delay, Axial Leaded
FUSE, CARTRIDGE, 250mA 5X15MM TIME DELAY
FUSE 250MA 250V T-LAG GLASS C515
Eaton Corporation Ctn Of 100 - C515 250Ma Buss Td Bk 100 B
Cartridge Fuses 250VAC 250A Time Del ay Glass Tube
250V 0.467A2S Cartridge,Glass 250mA 5mm*15mm
BK/C515-250-R, Eaton Electronics / Bussmann
FUSE, CARTRIDGE, 250mA 5X15MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:250mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 15mm; Fuse Size Imperial:-; Product Range:C515 Series; Breaking Capacity Current AC:35A RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-C515-250-R
  • BKC515-250-R