Eaton BK/AGX-1-1/2

Fuse Plug Fast Acting 1.5A 250V Holder Cartridge 6.35 X 25.4mm Glass Carton CSA/UL
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGX-1-1/2.

TME

Datasheet2 pages9 years ago

Fuses Unlimited

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-03-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Schurter0001.2506
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2706.11
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2706.22
Smd-Spt 5X20 Fuse T 1.6A H 250V Ac/Blister Reel Rohs Compliant: Yes |Schurter 0001.2706.22
Bel FuseRST 1.6
Fuse Micro Slow Blow Acting 1.6A 250V Radial 8.35 X 4 X 8.2mm
Littelfuse021601.6MXP
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Ceramic Bulk

Descriptions

Descriptions of Eaton BK/AGX-1-1/2 provided by its distributors.

Fuse Plug Fast Acting 1.5A 250V Holder Cartridge 6.35 X 25.4mm Glass Carton CSA/UL
Fuse, Cartridge, Fast Acting, 1.5 A, 250 VAC, 6.3mm x 25.4mm, 1/4" x 1"", AGX"
Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, 6.3X25.4mm
BUSS SMALL DIMENSION FUSE FAST ACTING | Eaton Electronics BK/AGX-1-1/2
Cartridge Fuse, Fast Acting, 1.5A, 250V; Blow Characteristic:Fast Acting; Fuse Current:1.5A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 25.4Mm; Fuse Size Imperial:1/4" X 1"; Product Range:Agx Series Rohs Compliant: No |Eaton Bussmann BK/AGX-1-1/2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGX-1-1-2