Eaton BK/AGC-3-2/10-R

Fuse Miniature Fast Acting 3.2A 250V Holder Cartridge 6.3 X 32mm Glass Carton
$ 0.361
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-3-2/10-R.

Master Electronics

Datasheet2 pages19 years ago

TME

Farnell

Sager Electronics

Inventory History

3 month trend:
-0.05%

Related Parts

Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Schurter0001.2510
Spt 5X20, 4 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Bel FuseRST4
Fuse Micro Slow Blow Acting 4A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.1522
Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass CCC/CQC/VDE/cULus
Schurter0034.3123
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Eaton BK/AGC-3-2/10-R provided by its distributors.

Fuse Miniature Fast Acting 3.2A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse, Cartridge, Fast Acting, 3.2 A, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
FUSE, CARTRIDGE, 3.2A, 6.3X32MM, FST ACT; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:3.2A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Fast Acting; Product Range:AGC Series; Fuse Leads:Unleaded RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGC-3-2-10-R