Eaton BK/70B-2A

Fuse Alarm Indicating 2A 125V Holder Cartridge 42.67 X 7.11mm Fiber Bulk
$ 57.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/70B-2A.

Master Electronics

Datasheet2 pages27 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-08-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse015402.5DRT
Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Fuse; Submin; Time Lag; 2.5A; Dims 0.24x0.107x0.107"; SMT; 125/60VAC/VDC; PCB
Littelfuse045102.5MRL
Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Littelfuse045202.5MRL
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 2.5 A, 125 VAC 125 VDC, RoHS
Schurter3404.0117.11
Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter7010.9840.63
Fuse Miniature Fast Acting 2.5A 125V Holder Cartridge 2 X 7mm Ceramic Bag CSA/UL/cULus

Descriptions

Descriptions of Eaton BK/70B-2A provided by its distributors.

Fuse Alarm Indicating 2A 125V Holder Cartridge 42.67 X 7.11mm Fiber Bulk
Electric Fuse, 125VAC, 300VDC, 1000A (IR), Inline/holder
FUSE 125VAC/300VDC 2A IND W/HOLDER
Eaton Corporation Ctn Of 100 - At&T Columbus
300V 125V Fast Blow 2A , 47.4mm
BK/70B-2A, EATON BUSSMAN ELECTRICAL
Fuse, Alarm Indicating, 2A; Alarm Indicating Fuse Type:Striker Pin; Fuse Current:2A; Product Range:70 Series; Voltage Rating Vac:125V; Voltage Rating Vdc:300V; Blow Characteristic:Fast Acting; Colour:Orange; Fuse Terminals:Ferrule Rohs Compliant: No |Eaton Bussmann BK/70B-2A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-70B-2A
  • BK/70B2A
  • BK70B-2A
  • BK70B2A