Eaton TR1/6125TD2.5-R

Fuse; Submin; Time Lag; 2.5A; Dims 0.24x0.107x0.107"; SMT; 125/60VAC/VDC; PCB
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR1/6125TD2.5-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Bel Fuse0685F3000-01
Fuse Chip Fast Acting 3A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive
Bel FuseC1Q 3
SMD Fuse, Very Fast Acting, 3 A, 125 VAC, 63 VDC, 1206 [3216 Metric], C1Q
Electric Fuse, Fast Blow, 3A, 125VAC, 72VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Bel Fuse0685F2000-01
Electric Fuse, Fast Blow, 2A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Littelfuse0451003.MRL
Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/TUV/UL/cULus
Schurter3404.0118.11
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic Bag

Descriptions

Descriptions of Eaton TR1/6125TD2.5-R provided by its distributors.

Fuse; Submin; Time Lag; 2.5A; Dims 0.24x0.107x0.107"; SMT; 125/60VAC/VDC; PCB
Electric Fuse, Time Delay Blow, 2.5A, 125VAC, 60VDC, 50A (IR), Surface Mount, 2410
Fuse Chip 2.5A 125V Slow Blow 2-Pin Solder Pad Surface Mount T/R
SMD Fuse, Time Delay, 2.5 A, 125 VAC, 60 VDC, 2410 [6125 Metric], 6125TD
FUSE, SMD, TIME DELAY, 2.5A, 60VDC, 2410; Fuse Current: 2.5A; Product Range: Brick 6125TD Series; Voltage Rating VAC: 125V; Voltage Rating V DC: 60V; Blow Characteristic: Time Delay; Fuse Case Style: 2410; Breaking Capacity Current AC: 50A; Breaking Capacity Current DC: 50A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR1-6125TD2-5-R
  • TR1-6125TD2-5-R.
  • TR1/6125TD2.5-R.
  • TR1/6125TD2.5R