Eaton AGC-V-1-8/10-R

Fuse Cartridge Fast Acting 1.8A 250V Axial 6.3 X 32mm Glass CE/CSA/UL
$ 2.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-V-1-8/10-R.

Electro Sonic

Datasheet2 pages19 years ago

TME

Sager Electronics

Newark

Inventory History

3 month trend:
+16.67%

Related Parts

Fuse Subminiature 2A 300V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Fuse Cartridge Slow Blow Acting 2A 250V/300V Radial 8.5 X 9.2mm Ammo CCC/PSE/SEMKO/VDE/cULus
Littelfuse38312000000
Fuse Subminiature Slow Blow Acting 2A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Littelfuse36912000000
Inline fuse holders with wires; LITTELFUSE; 36912000000; PSE, cULus; Radial; 2 A; Through Hole
Fuses with Leads (Through Hole) 250V 2A SS-5H RADIAL TD FUSE
Fuse Subminiature Slow Blow Acting 2A 300V Radial 8.5 X 4.3 X 7.85mm Plastic Bulk PSE/TUV/cULus

Descriptions

Descriptions of Eaton AGC-V-1-8/10-R provided by its distributors.

Fuse Cartridge Fast Acting 1.8A 250V Axial 6.3 X 32mm Glass CE/CSA/UL
Fuse, PCB Leaded, 1.8 A, 250 VAC, AGC, Fast Acting, Axial Leaded
BUSS SMALL DIMENSION FUSE | Eaton Electronics AGC-V-1-8/10-R
Cartridge Fuses 250Vac 1-8/10A Fast Acting |Eaton Bussmann AGC-V-1-8/10-R
FUSE 1-8/10A 250V FAST GLASS AXL
FUSE GLASS 1.8A 250VAC 3AB 3AG
Fast Blow 1.8A ,D6.8XL32.8MM 32.82mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC-V-1-8-10-R
  • AGC-V-1-810-R
  • AGC-V1-8/10R
  • AGC-V1-810R