Eaton SR-5H-2A-AP

Fuse Cartridge Slow Blow Acting 2A 250V/300V Radial 8.5 X 9.2mm Ammo CCC/PSE/SEMKO/VDE/cULus
$ 0.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SR-5H-2A-AP.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago

element14 APAC

Sager Electronics

TME

JRH Electronics

Inventory History

3 month trend:
+16.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel Fuse0697W2500-02
Electric Fuse, Time Lag Blow, 2.5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0698Q2500-01
Electric Fuse, Fast Blow, 2.5A, 350VAC, 140VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697W2500-01
Electric Fuse, Time Lag Blow, 2.5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Littelfuse020902.5MXEP
Fuse Cartridge Slow Blow Acting 2.5A 350V Axial 5 X 15mm Glass Bulk CE/PSE/UKCA/cULus
Schurter0034.6018
Fuse Subminiature Fast Acting 2.5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Schurter0034.6619
Mst 250, 2.5 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Eaton SR-5H-2A-AP provided by its distributors.

Fuse Cartridge Slow Blow Acting 2A 250V/300V Radial 8.5 X 9.2mm Ammo CCC/PSE/SEMKO/VDE/cULus
Time Delay Fuse, Sub Miniature, 2A, 300/Ammo Pack |Eaton Bussmann SR-5H-2A-AP
Fuse Subminiature 2A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
FUSE, PCB, 2A, 300VAC, TIME DELAY; Fuse Current: 2A; Voltage Rating VAC: 300VAC; Product Range: SR-5H Series; Voltage Rating V DC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 100A; Breaking Capacity Current DC: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN