Eaton 8381K107

Toggle Switch, SPST, Latched, 6A, 125VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
$ 9.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8381K107.

Farnell

Datasheet8 pages27 years ago

Newark

element14 APAC

Master Electronics

element14

Inventory History

3 month trend:
+0.00%

Related Parts

APEM631H/2
Toggle Switch, SPDT, On-off, Latched, Solder Terminal, Toggle Actuator, Panel Mount
Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
Honeywell11TS115-2
Toggle Switch, SPST, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
Carling Technologies110-73
Switch Toggle ON None OFF SPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads
TE Connectivity3-6437630-4
Toggle Switch, SPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
Carling Technologies2FA53-73
Toggle Switch, SPST, Latched, Solder Terminal, Bat Type Actuator, Panel Mount-threaded

Descriptions

Descriptions of Eaton 8381K107 provided by its distributors.

Toggle Switch, SPST, Latched, 6A, 125VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
Switch, Toggle, AC-DC Rated, SP, 2-POS, ON-OFF, Solder TerminalS, 6A@125V; 3A@25
SWITCH, TOGGLE, SPST, 7A, 125V; Contact; SWITCH, TOGGLE, SPST, 7A, 125V; Contact Configuration:SPST; Switch Operation:On-None-Off; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:250V; Contact Current Max:7A; Actuator Style:Bat; Circuitry:SPST; Contact Current AC Max:6A
Toggle Switch; Switch Operation:On-None-Off; Circuitry:SPST; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:7A; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Size:HxWxD 27.780 x17.060 mm ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8381K107.