APEM 631H/2

Toggle Switch, SPDT, On-off, Latched, Solder Terminal, Toggle Actuator, Panel Mount
$ 4.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 631H/2.

IHS

Datasheet6 pages12 years ago

Newark

TME

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-19.55%

CAD Models

Download APEM 631H/2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Carling Technologies2FA53-73
Toggle Switch, SPST, Latched, Solder Terminal, Bat Type Actuator, Panel Mount-threaded
Carling Technologies2M1-SP1-T1-B1-M1QE
Switch Toggle ON None ON SPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Carling Technologies2M1-SP1-T6-B1-M1QE
Switch Toggle ON None ON SPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2011SS1W01
Toggle Switch SPST On-Off (maintained) 250VAC 6A/125Vac at 125V Solder Lug Terminal
NKK SwitchesM2011SA1W01
Switch Toggle ON None OFF SPST Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2011S2A1W01
Toggle Switch, SPST, On-off, Latched, Solder Terminal, Bat Type Actuator, Panel Mount

Descriptions

Descriptions of APEM 631H/2 provided by its distributors.

Toggle Switch, SPDT, On-off, Latched, Solder Terminal, Toggle Actuator, Panel Mount
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
APEM 631H/2 Toggle Switch SPST On-Off 250V 15A
Toggle switch, metal, 1 pole, latching, On-Off, 10 A/400 VAC, nickel-plated/silver-plated, 631H/2
APEM Rocker Switch, SPST, On-Off, Panel Mount, 10A@24V DC
Single Pole On - Off Power Toggle with Metal Lever and Solder Lug Quick Connect Terminations Options ( Standard Action No Additional Options )
SWITCH, SPST, 15A, 250VAC, SOLDER; Switch Operation: On-Off; Contact Configuration: SPST; Illumination: Non Illuminated; Product Range: 600H Series; Contact Current Max: 15A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 631H-2
  • 631H2