Carling Technologies 2FA53-73

Toggle Switch, SPST, Latched, Solder Terminal, Bat Type Actuator, Panel Mount-threaded
$ 5.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 2FA53-73.

Electro Sonic

Datasheet4 pages10 years ago
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet1 page28 years ago

Sager Electronics

element14 APAC

element14

Farnell

Inventory History

3 month trend:
+8.87%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-11-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Carling Technologies2FA53-63
Toggle Switch, SPST, On-off, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
Carling Technologies2M1-SP1-T1-B1-M1QE
Switch Toggle ON None ON SPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2011S3S1W01
Switch Toggle ON None OFF SPST Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2011S2A1W01
Toggle Switch, SPST, On-off, Latched, Solder Terminal, Bat Type Actuator, Panel Mount
APEM631H/2
Toggle Switch, SPDT, On-off, Latched, Solder Terminal, Toggle Actuator, Panel Mount
Carling Technologies2M1-DP1-T1-B1-M1QE
Switch Toggle ON None ON DPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies 2FA53-73 provided by its distributors.

Toggle Switch, SPST, Latched, Solder Terminal, Bat Type Actuator, Panel Mount-threaded
Switch, toggle, SPST On None Off, 15A 125VAC, Solder Lugs, Toggle Bat, F Series
Switch Toggle; Bat-Handle; 15A/125V AC; SPST; On-Off
Switch Toggle ON None OFF SPST Bat Toggle Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch Unsealed Metal On-Off SPST 15 Amp 2 Terminals
Switch, Toggle, Spst, 15A, 250V; Switch Operation:on-Off; Contact Configuration:spst; Illumination:non Illuminated; Product Range:f Series; Contact Current Max:10A; Switch Mounting:-; Contact Voltage Ac Nom:250V; Switch Features:bat Rohs Compliant: Yes

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2FA53-73.
  • 2FA53-73XN