Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 11TS115-2

Toggle Switch, SPST, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
$ 5.397
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11TS115-2.

Upverter

Datasheet6 pages6 years ago

JRH Electronics

element14 APAC

Arrow Electronics

Agility

Inventory History

3 month trend:
-14.67%

CAD Models

Download Honeywell 11TS115-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1996-03-07
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-05-31
LTD Date2022-10-31

Related Parts

Honeywell11TS115-6
Switch Toggle (ON) OFF SPST Round Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
Honeywell11TS95-6
Toggle Switch, SPST, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Honeywell11TS15-4
Switch Toggle (OFF) ON SPST Round Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 11TS115-2 provided by its distributors.

Toggle Switch, SPST, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle OFF ON SPST Round Toggle Solder 15A 277VAC Panel Mount with Threads
TOGGLE SWITCH, 20 A @ 125 VAC, 10 A @ 277 VAC, SPST, SOLDER TERMINALS
Toggle Switch, Spst, 20A, 125Vac; Switch Operation:Off-On; Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:Ts Series; Contact Current Max:20A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Honeywell 11TS115-2
277V(AC) ON - NONE - OFF 277V 10A 16.51mm welding mounting,threaded mounting,panel mount 28.58mm(Length)*55.42mm(height)
MICRO SWITCH TS Series Toggle Switch, 1 pole, 2 position, Solder terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO