Eaton 7582K6

Switch Toggle ON None ON SPDT Flat Lever Solder Lug 6A 250VAC Panel Mount with Threads
$ 6.039
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7582K6.

element14 APAC

Datasheet35 pages13 years ago

Farnell

Newark

Master Electronics

Peerless Electronics

Related Parts

C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
TE Connectivity4-1825136-5
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
APEM636H/2
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount
C&K Components7101SYZBE
Toggle Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, Solder Terminal, Toggle Actuator, Panel
C&K Components7103SYZQE
Switch Toggle ON OFF ON SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
APEM637H/2
APEM 637H/2 Toggle Switch SPDT Momentary (On)-Off-(On) 250V 10A

Descriptions

Descriptions of Eaton 7582K6 provided by its distributors.

Switch Toggle ON None ON SPDT Flat Lever Solder Lug 6A 250VAC Panel Mount with Threads
Toggle Switch, SPDT, Latched, Solder Terminal, Lever Actuator, Panel Mount-threaded
Switch, Toggle; Threaded Bushing; 3 to 6 A; 250 to125 VAC; 1PDT; 65.6 degC; Lev
7582K6, Eaton, AC rated toggle switch, single pole, 1PDT (single pole double throw) - ON-NONE-ON circuitry, rated at 6A at 250V, solder lug terminals. Hardware included. UL/CSA rated
SWITCH, TOGGLE, SPDT, 6A, 250V; Switch Operation: On-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: 7500 Series; Contact Current Max: 6A; Switch Mounting: -; Contact Voltage 04M4780
Toggle Switch; Switch Operation:On-None-On; Circuitry:SPDT; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:6A; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Size:HxWxD 1.000 x1.171 x0.625 in ;RoHS Compliant: Yes
SWITCH, TOGGLE, SPDT, 6A, 250V; Contact; SWITCH, TOGGLE, SPDT, 6A, 250V; Contact Configuration:SPDT; Switch Operation:On-None-On; Contact Voltage AC Nom:250V; Contact Current Max:6A; Switch Terminals:Solder; Actuator Style:Bat; Circuitry:SPDT; Contact Current AC Max:6A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7582K6.