Eaton 7501K15

Switch Toggle ON None OFF SPST Round Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
$ 4.511
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7501K15.

Electro Sonic

Datasheet29 pages27 years ago

element14 APAC

Farnell

Master Electronics

Agility

Inventory History

3 month trend:
-38.31%

Related Parts

Carling TechnologiesCA201-73
Switch; Toggle; SPST; ON-NONE-OFF; Non-Sealed; Bat Lever Actuator; 20A; 125VAC; QC
Carling Technologies2FA53-73/TABS
Toggle Switch, SPST, 2 Connections, On/Off, 3/4 hp, 10A at 250V AC, 15A at 125V AC
Carling Technologies2FAA01-73
Switch; Toggle; SPST; ON-NONE-OFF; Bat Lever Actuator; Non-Illum; 20A; 125VAC; QC Term
Honeywell11TS95-2
Switch Toggle OFF ON SPST Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
Switch Toggle ON OFF SPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Honeywell11TS95-6
Toggle Switch, SPST, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded

Descriptions

Descriptions of Eaton 7501K15 provided by its distributors.

Switch Toggle ON None OFF SPST Round Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Switch, AC Rated, Toggle, SINGLE POLE, ON-OFF, .250 SPADE, 15A@125V; 10A@250V
Bat-Handle Toggle SPST On-Off maint 15A/125Vac 10A/250Vac
SWITCH, TOGGLE, SPST, 15A, 250V; Switch Operation: On-Off; Contact Configuration: SPST; Illumination: Non Illuminated; Product Range: 7500 Series; Contact Current Max: 15A; Switch Mounting: -; Contact Volta 04M4765
SWITCH, TOGGLE, SPST, 15A, 250V; Contact; SWITCH, TOGGLE, SPST, 15A, 250V; Contact Configuration:SPST; Switch Operation:On-None-Off; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Spade; Actuator Style:Bat; Contact Current AC Max:15A
Toggle Switch; Switch Operation:On-None-Off; Circuitry:SPST; Switch Terminals:Spade; Actuator Style:Bat; Contact Current Max:15A; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Size:HxWxD 1.000 x1.171 x0.625 in ;RoHS Compliant: Yes
EATON 7501K15 Toggle Switch, On/Off, Spade. More details: Toggle Switch, Contact Form SPST, Number of Connections 3, Switch Function On/Off, Terminals 1/4 In. Tab, Mounting Hole .469 In., HP 0.75, Stem Length .469 In., Stem Dia. and Thread Size .50 In., Actuator Color Silver, Stem Color Silver, Standards CSA, UL Recognized, RoHS, Includes Panel Mounting

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7501K15.