Carling Technologies 2FA53-73/TABS

Toggle Switch, SPST, 2 Connections, On/Off, 3/4 hp, 10A at 250V AC, 15A at 125V AC
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 2FA53-73/TABS.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet4 pages6 years ago
Datasheet4 pages10 years ago
Datasheet1 page28 years ago

Sager Electronics

element14 APAC

Agility

Farnell

Inventory History

3 month trend:
-31.90%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Carling Technologies2FA54-73
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2FA53-73
Toggle Switch, SPST, Latched, Solder Terminal, Bat Type Actuator, Panel Mount-threaded
Carling Technologies2GA51-B8
Toggle Switch, SPST, On-off, Latched, Quick Connect Terminal, Toggle Actuator, Panel Mount
E-SwitchST141D00
Toggle Switch, Non-Illuminated, SPST, Panel Mount, On-Off, 125V, Standard Round, Quick Connect
APEM631H/2
Toggle Switch, SPDT, On-off, Latched, Solder Terminal, Toggle Actuator, Panel Mount
APEM631H
Switch Toggle ON OFF SPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies 2FA53-73/TABS provided by its distributors.

Toggle Switch, SPST, 2 Connections, On/Off, 3/4 hp, 10A at 250V AC, 15A at 125V AC
Bat-Handle Toggle Switch SPST On-Off (maintained) 15A/125Vac 10A/250Vac
Switch Toggle ON None OFF SPST Bat Toggle Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch SPST ON-OFF Rear Panel Mount 15A 125VAC Quick Connect
Switch Toggle SPST On None Off 0.25 in. QC terminals, F Series
Toggle Switch, SPST, On-off, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
SWITCH, TOGGLE, SPST, ON NONE OFF, 15A, 250VAC
Switch, Toggle, Spst, 15A, 250V; Switch Operation:On-Off; Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:F Series; Contact Current Max:10A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Carling Technologies / Littelfuse 2FA53-73-TABS
2FA53-73/TABS, Carling Technologies, heavy duty AC rated toggle switch, single pole, On-None-Off, with .250 tab quick connect terminals, unsealed, rated 10A @ 250Vac/ 15A @ 125Vac/ 3/4HP @ 120-240 VAC. The F-Series single toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2FA53-73 TABS
  • 2FA53-73-TABS
  • 2FA53-73-TABS-XN
  • 2FA53-73-TABS.
  • 2FA53-73/TABS-XN
  • 2FA53-73TABS