Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 11TS95-2

Switch Toggle OFF ON SPST Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
$ 6.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11TS95-2.

IHS

Datasheet6 pages11 years ago

Sager Electronics

Factory Futures

Agility

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1996-03-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-06-30
LTD Date2022-11-30

Related Parts

Carling TechnologiesCA201-73
Switch; Toggle; SPST; ON-NONE-OFF; Non-Sealed; Bat Lever Actuator; 20A; 125VAC; QC
Carling Technologies2FA53-73/TABS
Toggle Switch, SPST, 2 Connections, On/Off, 3/4 hp, 10A at 250V AC, 15A at 125V AC
Carling Technologies2FAA01-73
Switch; Toggle; SPST; ON-NONE-OFF; Bat Lever Actuator; Non-Illum; 20A; 125VAC; QC Term
E-SwitchST144D00
TOGGLE SWITCH, SPST, OFF-(ON), 20A, 125VAC, PANEL MOUNT, QC 0.250", ST1 SERIES
Electroswitch7205C
SWITCH, TOGGLE, FULL SIZE POWER, SPST, ON-NONE-OFF, .250 IN QC, 20A, 3/4 HP
Electroswitch7235C
SWITCH, TOGGLE, FULL SIZE POWER, SPST, (ON)-NONE-OFF, .250 INCH QC, 20A, 3/4 HP

Descriptions

Descriptions of Honeywell 11TS95-2 provided by its distributors.

Switch Toggle OFF ON SPST Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
Toggle Switch, SPST, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, 20 A AT 125 VAC, 10 A AT 277 VAC, SPST, Q.C. TERMINALS, TS SERIES
HONEYWELL 11TS95-2 Toggle Switch, TS Series, Non Illuminated, SPST, Off-On, Panel, 15 A
Switch Toggle; Bat-Handle; 15A/125V AC; SPST; On-Off
HONEYWELL TOGGLE SWITCH, 1 POLE, 2-3 ON OPPOSITE KEYWAY, QUICK CONNECT TERMINALS
SWITCH, SPDT, ON-OFF; Contact Configuration:SPST; Switch Operation:Off-On; Contact Voltage AC Nom:277V; Contact Current Max:15A; Switch Terminals:Quick Connect; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:SPST; Contact Current AC Max:20A; Contact Voltage AC Max:277V; Mounting Type:Panel; Series:TS; Switch Operation:Off-On; Terminal Type:Quick Connect
Toggle Switch; Series:TS; Switch Operation:Off-On; Circuitry:SPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
MICRO SWITCH TS Series Toggle Switch, 1 pole, 2 position, Quick Connect terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.
HONEYWELL 11TS95-2 Toggle Switch, SPST, 2 Conn., Off/On. More details: Toggle Switch, Contact Form SPST, Number of Connections 2, Switch Function On/Off, Terminals Quick Connect Tab, Mounting Hole 0.5 In. Dia., AC Contact Rating 0.4A to 20A @ 0.5V to 125V, 0.4A to 10A @ 126V to 277VHP 3/4 @ 125/250VAC, Actuator Style Standard Lever, Actuator Length 0.65 In., Stem Length 0.47 In., Stem Dia. and Thread Size 0.236 In., Operating Temp. Range 60 Degrees C, Actuator Color Silver, Stem Color Silver, Special Features Silver Cadmium Oxide Contacts, Standards UL

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO