Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Carling Technologies CA201-73

Switch; Toggle; SPST; ON-NONE-OFF; Non-Sealed; Bat Lever Actuator; 20A; 125VAC; QC
$ 5.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies CA201-73.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet4 pages6 years ago
Datasheet3 pages3 years ago

Agility

Farnell

Sager Electronics

Peerless Electronics

Inventory History

3 month trend:
+6.97%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Carling Technologies2FA53-73/TABS
Toggle Switch, SPST, 2 Connections, On/Off, 3/4 hp, 10A at 250V AC, 15A at 125V AC
Carling Technologies2GA51-73
Switch Toggle ON None OFF SPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2GA51-NBL8
Switch; Sealed Toggle; SPST; ON-NONE-OFF; Bat Lever; Neoprene; Non-Illum; 15A; 125VAC; QC
Honeywell11TS95-2
Switch Toggle OFF ON SPST Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
Honeywell11TS95-6
Toggle Switch, SPST, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
NKK SwitchesS1F
Switch Toggle ON None OFF SPST Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies CA201-73 provided by its distributors.

Switch; Toggle; SPST; ON-NONE-OFF; Non-Sealed; Bat Lever Actuator; 20A; 125VAC; QC
CARLING TECHNOLOGIES CA201-73 Toggle Switch,SPST,10A @ 250V,QuikConnct
Switch Toggle ON None OFF SPST Bat Toggle Quick Conn 20A 250VAC 1118.55VA Panel Mount with Threads
SWITCH, TOGGLE, SPST, ON-NONE-OFF, 20A, 250V, .250 TAB TERMINAL UNSEALED
Toggle Switch, SPST, On-off, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
Toggle Switch SPST ON-OFF 20A 125VAC Panel Mount Rear
Switch, Toggle, Spst, 20A, 250V; Switch Operation:on-Off; Contact Configuration:spst; Illumination:non Illuminated; Product Range:c Series; Contact Current Max:20A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes
Toggle Switches 1-pole, ON - None - OFF, 10A/20A 250VAC/125VAC 1 1/2 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.)
CA201-73, Carling Technologies, General purpose toggle switch, .250 tab quick connect terminals, unsealed, On-None-Off The C-Series single pole compact high current toggle switches are ideal for applications with back panel size constraints. These switches feature self-cleaning contacts and ratings up to 20A 125VAC, 10A 250VAC, 1 1/2 HP 125-250VAC. With a rugged metal construction, these switches figure prominently in markets with stringent current carrying requirements.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI