Eaton 7501K13

Switch Toggle ON None OFF SPST Round Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
$ 5.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7501K13.

Master Electronics

Datasheet29 pages27 years ago
Datasheet9 pages3 years ago

element14 APAC

Farnell

Agility

Newark

Inventory History

3 month trend:
-25.95%

Related Parts

APEM631H/2
Toggle Switch, SPDT, On-off, Latched, Solder Terminal, Toggle Actuator, Panel Mount
Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
Carling Technologies110-73
Switch Toggle ON None OFF SPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads
Carling Technologies2FA53-73
Toggle Switch, SPST, Latched, Solder Terminal, Bat Type Actuator, Panel Mount-threaded
Carling TechnologiesDA100-PB-B
Switch Toggle ON None OFF SPST Paddle Toggle Solder Lug 10A 250VAC Panel Mount with Threads
NKK SwitchesM2011SS1W01
Toggle Switch SPST On-Off (maintained) 250VAC 6A/125Vac at 125V Solder Lug Terminal

Descriptions

Descriptions of Eaton 7501K13 provided by its distributors.

Switch Toggle ON None OFF SPST Round Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Switch, AC Rated, Toggle, SINGLE POLE, ON-OFF, Solder TERM., 15A@125V'10A@250V
Bat-Handle Toggle SPST On-Off maint 15A/125Vac 10A/250Vac
SWITCH, TOGGLE, SPST, 15A, 250V; Switch Operation: On-Off; Contact Configuration: SPST; Illumination: Non Illuminated; Product Range: 7500 Series; Contact Current Max: 15A; Switch Mounting: -; Contact Volta 04M4764
SWITCH, TOGGLE, SPST, 15A, 250V; Contact; SWITCH, TOGGLE, SPST, 15A, 250V; Contact Configuration:SPST; Switch Operation:On-None-Off; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Solder; Actuator Style:Bat; Contact Current AC Max:15A
Toggle Switch; Switch Operation:On-None-Off; Circuitry:SPST; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:15A; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Size:HxWxD 1.000 x1.171 x0.625 in ;RoHS Compliant: Yes
EATON 7501K13 Toggle Switch, On/Off, Solder. More details: Toggle Switch, Contact Form SPST, Number of Connections 3, Switch Function On/Off, Terminals Solder Lug, Mounting Hole .469 In., HP 0.75, Stem Length .469 In., Stem Dia. and Thread Size .50 In., Actuator Color Silver, Stem Color Silver, Standards CSA, UL Recognized, RoHS, Includes Panel Mounting

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7501K13.