Carling Technologies DA100-PB-B

Switch Toggle ON None OFF SPST Paddle Toggle Solder Lug 10A 250VAC Panel Mount with Threads
$ 3.695
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies DA100-PB-B.

Master Electronics

Datasheet1 page28 years ago

element14 APAC

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-9.46%

Related Parts

Carling TechnologiesDA100-BB-B
Switch Toggle ON None OFF SPST Bat Toggle Solder Lug 10A 250VAC Panel Mount with Threads
Carling TechnologiesDC100-PB-B
Switch Toggle ON OFF ON SPDT Paddle Toggle Solder Lug 10A 250VAC Panel Mount with Threads
Carling TechnologiesDA220-PB-B
Switch Toggle ON None OFF SPST Paddle Toggle Solder Lug 20A 250VAC Panel Mount with Threads
Carling TechnologiesDA105-PB-B
Switch Toggle ON None OFF SPST Paddle Toggle Wire Lead 10A 250VAC Panel Mount with Threads
Carling Technologies2GA51-73
Switch Toggle ON None OFF SPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2GA51-78
Switch Toggle ON None OFF SPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies DA100-PB-B provided by its distributors.

Switch Toggle ON None OFF SPST Paddle Toggle Solder Lug 10A 250VAC Panel Mount with Threads
Paddle-Handle Toggle Switch SPST On-Off (maintained) 10A/125Vac 5A/250Vac
Switch; Toggle; PCB Mount; 5 A at 250 VAC; 10 A at 125 VAC; 125/250 VAC; SPST
Carling Technologies Button switch, SPST, open-off switch, panel, 10 A
SWITCH, TOGGLE, SPST, 10A, 250V; Switch Operation: On-Off; Contact Configuration: SPST; Illumination: Non Illuminated; Product Range: D Series; Contact Current Max: 10A; Switch Mounting: -; Contact Voltage AC Nom: 250V
Toggle Switch; Contact Configuration:spst; Switch Operation:on-None-Off; Circuitry:spst; Current Rating:10A; Features:paddle Actuator; Leaded Process Compatible:no; Mounting Type:pcb; Peak Reflow Compatible (260 C):no Rohs Compliant: No

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA100-PB-B.