Eaton 63NHG02B

63NHG02B - Bussmann Edison 63NHG02B Nh Fuse 63A 500V Gl/gg Size 02 Dual in
$ 137.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 63NHG02B.

Master Electronics

Datasheet14 pages10 years ago

IHS

RS (Formerly Allied Electronics)

TME

Sager Electronics

Inventory History

3 month trend:
-36.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 70A 600V Holder Lug 28.19 X 200.15mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 80A 600V Holder Lug 28.19 X 200.15mm Carton CE/CSA/UL
Littelfuse0JTD080.V
Electric Fuse, Time Delay Blow, 80A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0JTD070.V
Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS080.V
Fuse Class T Fast Acting 80A 600V Bolt Plug 41.7 X 20.6mm CSA/UL
Fuse Class J Slow Blow Acting 50A 600V Holder Cartridge 26.92 X 60.45mm Carton CE/CSA/UL

Descriptions

Descriptions of Eaton 63NHG02B provided by its distributors.

63NHG02B - Bussmann Edison 63NHG02B NH FUSE 63A 500V GL/GG SIZE 02 DUAL IN
Fuse link Operation class: gL/gG Size: NH02 Rated voltage: 500 VAC
Electric Fuse, 63A, 500VAC, 120000A (IR), Inline/holder, 02
Fuse NH 63A 500V 2-Pin Screw Holder
63A 02 NH CENTRED TAG FUSE, GG - GL, 500 V AC
Eaton , Eaton Bussman, 63A, 500V , 150mm
63NHG02B, EATON BUSSMAN ELECTRICAL
Eaton's Bussmann series low voltage NH fuses range from 2 amps to 1250 amps and provide world class leading performance and reliability. The range is fully compliant with IEC 60269-1, 60269-2, VDE 0636-2 third party approval and DIN 43620. Incorporating a dual indicator design (front and top) NH fuses are able to give both local visual indication and remote (via microswitch) fuse status. Eaton's Bussmann series NH fuses are available in the following operating classes gg, gff and am.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN