Eaton LPJ-50SP

Fuse Class J Slow Blow Acting 50A 600V Holder Cartridge 26.92 X 60.45mm Carton CE/CSA/UL
$ 123.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-50SP.

Electro Sonic

Datasheet4 pages10 years ago
Datasheet4 pages8 years ago
Datasheet3 pages19 years ago

Sager Electronics

Future Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 60A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
EatonSC-60
Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Eaton Knife contact fuse, Eaton Bussmanseries, 63ACurrent, 500V AC, 78.5mmtotal length
Littelfuse0JTD060.TXID
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 27 X 60.3mm CSA/UL
LittelfuseCCMR060.T
Fuse Class CC Slow Blow Acting 60A 600V Holder Cartridge 21.6 X 47.8mm CSA/UL
Littelfuse0JTD060.T
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 27 X 60.3mm CSA/UL

Descriptions

Descriptions of Eaton LPJ-50SP provided by its distributors.

Fuse Class J Slow Blow Acting 50A 600V Holder Cartridge 26.92 X 60.45mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 50A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse; Low Peak; 50 A; 600 VAC/300 VDC; 1.06 in.; 2.38 in.; Yellow
FUSE, 50A, 600V, TIME DELAY; Product Range:LPJ Series; Fuse Current:50A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:27mm x 60.3mm; Fuse Size Imperial:1-1/16" x 2-3/8"; Blow Characteristic:Time Delay RoHS Compliant: No
FUSE, 50A, 600V, TIME DELAY; Voltage Rat; FUSE, 50A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:50A; Blow Characteristic:Time Delay; Fuse Size Imperial:1.06" x 2.38"; Series:LPJ; Current Rating:50A; Diameter:26.924mm; Fuse Leads:Unleaded
Bussmann LPJ-50SP Time Delay Fuse Brand: Bussmann. Part Number: LPJ-50SP. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 50 A, 600 V AC/300 V DC, 300/100 kA Interrupt, Class: J, 10 s Response, Ferrule Terminal, Holder Mount, Cylindrical Body, Dual Element, Melamine, 1.06 in Dia x 2.38 in L Body Size. Additional Description: BUSS-LPJ-50SP BUSSMAN FUSE (55. Catalog Description: Eaton Bussmann series LPJ fuse, Bussmann Series Class J fuse, LPJ, time-delay, dual-element current limiting fuse, 50 A, non-idicating fuse, interrupting rating of 300 kA at 600 Vac and 100 kA at 300 Vdc..
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ-50-SP
  • LPJ50SP