Eaton FRS-R-70

300V 600V Slow Blow Cartridge Fuse, 70A, Base Mount, Standard Mount, Box Mount, 200.15mm L
$ 126.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-70.

Gerber

Datasheet3 pages23 years ago

Sager Electronics

Electro Sonic

Future Electronics

Newark

Inventory History

3 month trend:
-55.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Cartridge Fuse 300V 600V Slow Blow 80A Base Mount Standard Mount Box Mount 200.15mm L
Eaton Bussmann Low Voltage NH NH FUSE 80A 500V GG/GL SIZE 02 - 80NHG02B
Eaton Bussmann Low Voltage NH NH FUSE 80AMP 500V SIZE 000 GG MGL - 80NHG000B
LittelfuseFLSR075.V
Electric Fuse, Time Delay Blow, 75A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR090.V
300V 600V Slow fuse Time Delay/Slow Blow 90A base mount 146mm(Length)*38.1mm(height)
LittelfuseFLSR080.V
Electric Fuse, Time Delay Blow, 80A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FRS-R-70 provided by its distributors.

300V 600V Slow Blow Cartridge Fuse, 70A, Base Mount, Standard Mount, Box Mount, 200.15mm L
Fuse Class RK5 Slow Blow Acting 70A 600V Holder Lug 28.19 X 200.15mm Carton CE/CSA/UL
Fuse;Cylinder;Time Lag;70A;Sz 60A;Class RK5;Dims 1.11x7.88";Fiberglass;Stud
Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, 70A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:70A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:-; Fuse Size Imperial:1.34" x 7.88"; Blow Characteristic:Time Delay; Diameter:40.5mm RoHS Compliant: No
BUSSMANN FRS-R-70 Fuse, RK5, FRS-R, 70A, 600VAC/300VDC. More details: Fuse, 70 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 7-7/8 In., Diameter 1-1/8 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R70
  • FRSR-70
  • FRSR70