Eaton 20NHG000B

20NHG000B - Bussmann Edison 20NHG000B Nh Fuse 20A 500V Gl/gg Size 000 Dual in
$ 53.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 20NHG000B.

Master Electronics

Datasheet14 pages10 years ago

TME

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-18.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
LittelfuseKLDR025.TXP
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), CC, Inline/holder
Fuse Class J Slow Blow Acting 25A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Fuse; Time-Delay; 25 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
LittelfuseKLKR015.T
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseKLDR015.TXP
Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 20NHG000B provided by its distributors.

20NHG000B - Bussmann Edison 20NHG000B NH FUSE 20A 500V GL/GG SIZE 000 DUAL IN
Eaton Bussmann Low Voltage NH NH FUSE 20AMP 500V SIZE 000 GG MGL - 20NHG000B
FUSE, 20A, NH DIN, 500V; Voltage Rating VAC:500V; Fuse Current:20A; Fuse Size Code:000; Series:Class gG/gL; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CE, VDE; Fuse Size Code:(0); Fuse Size Held:000; Standard:HRC
FUSE, 20A, NH DIN, 500V; Product Range: -; Fuse Current: 20A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: -; Fuse Size Imperial: -; Blow Characteristic: gG; Approval Bodies: CE, VDE; Fuse Body Material:
Eaton's Bussmann series low voltage NH fuses range from 2 amps to 1250 amps and provide world class leading performance and reliability. The range is fully compliant with IEC 60269-1, 60269-2, VDE 0636-2 third party approval and DIN 43620. Incorporating a dual indicator design (front and top) NH fuses are able to give both local visual indication and remote (via microswitch) fuse status. Eaton's Bussmann series NH fuses are available in the following operating classes gg, gff and am.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN